1112858 | Phoenix Contact
Patch cable, RJ45 plug, straight to open end, Cat 5, SF/TQ, PVC, 3 m, red, 1112858
Order No.: 62P6787
EAN: 4063151034269
MPN:
1112858
NBC-R4ACS/3,0-93K/OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5140 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
22.9789 €
25 pcs.
21.6342 €
50 pcs.
20.4323 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112858, Phoenix Contact
Patch cable, cable length: 3 m, number of positions: 4, 100 Mbps, CAT5, connection cross section: AWG 23- 22, PROFINET
Features
- Perfect for industrial applications
- PUR cable for moving applications (bend)
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Colour | red | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |