1112935 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PUR, 3 m, green, 1112935

Order No.: 62P7013
EAN: 4063151034733
MPN:
1112935
NBC-R4ACS/3,0-93C/R4ACS
1112935 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.4231 € *
Available in 5 Days: 903 pcs. - if ordered today
Total Price:
43.42 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4231 €
5 pcs.
41.5072 €
10 pcs.
39.7579 €
25 pcs.
38.1395 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1112935, Phoenix Contact

Patch cable, cable length: 3 m, number of positions: 4, 100 Mbps, CAT5, PROFINET

Features

  • Perfect for industrial applications
  • PUR cable for moving applications (bend)
  • Ideal EMC properties, thanks to 360° shielding
  • Simultaneous power transmission with PoE++
  • Resistant to shock and vibrations, thanks to robust molding
  • High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour green
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes