1112933 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PUR, 5 m, green, 1112933
Order No.: 62P7080
EAN: 4063151034429
MPN:
1112933
NBC-R4ACS/5,0-93C/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6099 € *
Available in 5 Days: 865 pcs. - if ordered today
Total Price:
52.61 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6099 €
5 pcs.
51.0986 €
10 pcs.
49.6825 €
25 pcs.
48.3378 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112933, Phoenix Contact
Patch cable, cable length: 5 m, number of positions: 4, 100 Mbps, CAT5, PROFINET
Features
- Perfect for industrial applications
- PUR cable for moving applications (bend)
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |