1112932 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 0.3 m, red, 1112932
Order No.: 62P6748
EAN: 4063151034511
MPN:
1112932
NBC-R4ACS/0,3-93K/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8012 € *
Available in 10 days: 25 pcs. - if ordered today
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
10 pcs.
19.5041 €
25 pcs.
18.3617 €
50 pcs.
17.3383 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112932, Phoenix Contact
Patch cable, cable length: 0.3 m, number of positions: 4, 100 Mbps, CAT5, connection cross section: AWG 23- 22, PROFINET.
Features
- Perfect for industrial applications
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.3 m | |
| Colour | red | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |