1112931 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 0.5 m, red, 1112931
Order No.: 62P6759
EAN: 4063151033989
MPN:
1112931
NBC-R4ACS/0,5-93K/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4200 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
10 pcs.
20.0872 €
25 pcs.
18.8972 €
50 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112931, Phoenix Contact
Patch cable, cable length: 0.5 m, number of positions: 4, 100 Mbps, CAT5, connection cross section: AWG 23- 22, PROFINET
Features
- Perfect for industrial applications
- PUR cable for moving applications (bend)
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | red | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |