1112918 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/UTP, PUR, 0.5 m, water blue, 1112918
Order No.: 62P6949
EAN: 4063151034412
MPN:
1112918
NBC-R4ACS/0,5-94C/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7242 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.72 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7242 €
10 pcs.
32.5584 €
25 pcs.
30.6425 €
50 pcs.
28.9408 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112918, Phoenix Contact
Patch cable, cable length: 0.5 m, number of positions: 8, 1 Gbps, CAT5, connection cross section: AWG 26- 26, Ethernet
Features
- Perfect for industrial applications
- PUR cable for moving applications (bend)
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 1 Gbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | water blue | |
| Category | Cat 5 | |
| Cable type | S/UTP | |
| AWG cross-section | AWG 26 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |