1112908 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 2 m, water blue, 1112908
Order No.: 62P6957
EAN: 4063151033958
MPN:
1112908
NBC-R4ACS/2,0-94F/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2478 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
10 pcs.
33.0463 €
25 pcs.
31.0947 €
50 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112908, Phoenix Contact
Patch cable, CAT6A, 4-pair, shielded, assembled at both ends with molded RJ45 connectors, IP20 degree of protection, outer sheath material: PUR, length: 2.0 m
Features
- Perfect for industrial applications
- PVC cable for flexible installations
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | water blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |