1112906 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, water blue, 1112906

Order No.: 62P7016
EAN: 4063151033682
MPN:
1112906
NBC-R4ACS/5,0-94F/R4ACS
1112906 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1371 € *
Available in 5 Days: 77 pcs. - if ordered today
Total Price:
44.14 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1371 €
5 pcs.
42.1974 €
10 pcs.
40.4124 €
25 pcs.
38.7702 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1112906, Phoenix Contact

Patch cable, cable length: 5 m, number of positions: 8, 10 Gbps, CAT6A, connection cross section: AWG 26- 26, Ethernet

Features

  • Perfect for industrial applications
  • PVC cable for flexible installations
  • Secure connection and disconnection with reliable locking clip protection
  • Ideal EMC properties, thanks to 360° shielding
  • Simultaneous power transmission with PoE++
  • Resistant to shock and vibrations, thanks to robust molding
  • Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour water blue
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes