2909590 | Phoenix Contact
Surge arrester, 63 A, 240-415 VAC, 2909590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
469.2527 € *
Available in 5 Days: 14 pcs. - if ordered today
Surge arrester, 2909590, Phoenix Contact
Pluggable surge protective device free of leakage current, in accordance with Type 2/Class II, for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE).
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 200 A gG
- Free of leakage current
- High-performance gas-filled surge arrester for N/PE protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 63 A | |
| Voltage | 240-415 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |