2801514 | Phoenix Contact
Surge protection device, 350 mA, 24 VDC, 2801514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.9147 € *
Available in 5 Days: 14 pcs. - if ordered today
Surge protection plug, 2801514, Phoenix Contact
Surge protection plug with integrated multi-stage status indicator on the module for one 2-wire floating Ex-i signal circuit. Nominal voltage: 24 V DC.
Features
- Predictive monitoring with 3-stage LED display
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 350 mA | |
| Voltage | 24 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |