1033790 | Phoenix Contact
Surge arrester, 40 A, 350-400 VDC, 1033790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.6518 € *
Standard delivery time from the manufacturer is: 3 Weeks
Surge protection device, 1033790, Phoenix Contact
Pluggable surge protective device free of leakage current for 2-position isolated and grounded DC voltage systems with linear operating characteristic up to 380 V DC, for DIN rail mounting, 3-position base element with remote indication contact, three pluggable temperature-monitored protective elements, status message on each plug.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator
- More space in the control cabinet due to the narrow overall width of just 12 mm per position
- Free of leakage current so there is no influence on insulation monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 40 A | |
| Voltage | 350-400 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |