1628965 | Phoenix Contact

Jack, 17 pole, crimp connection, standard/ONECLICK quick locking system, straight, 1628965

Order No.: 64P5023
EAN: 4055626706702
MPN:
1628965
Series: M17 PRO
1628965 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3498 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
17.1003 €
25 pcs.
16.0174 €
50 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1628965, Phoenix Contact

M17, Coupler connector, series: M17 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 3.5 mm ... 6.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Version socket
Pin number 17 pole
Orientation straight
Contact connection crimp connection
Type of locking standard/ONECLICK quick locking system
Cable diameter 3.5 to 6.5 mm
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes