1467481 | Phoenix Contact

Plug, 19 pole, solder connection, standard/ONECLICK quick locking system, straight, 1467481

Order No.: 64P5161
EAN: 4063151864033
MPN:
1467481
Series: M23 PRO
1467481 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7052 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
10 pcs.
21.2891 €
25 pcs.
20.0396 €
50 pcs.
18.9210 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1467481, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 16+3, Direction of rotation: Standard, contact connection type: Pin, Solder connection, cable diameter range: 3 mm ... 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Version plug
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking standard/ONECLICK quick locking system
Cable diameter 3 to 15 mm
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes