1242253 | Phoenix Contact

Jack, 12 pole, crimp connection, screw locking, straight, 1242253

Order No.: 64P5022
EAN: 4063151445331
MPN:
1242253
Series: RF
1242253 Phoenix Contact Other Circular Connectors Image 1
1242253 Phoenix Contact Other Circular Connectors Image 2
1242253 Phoenix Contact Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8960 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
20.5275 €
25 pcs.
19.3256 €
50 pcs.
18.2427 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1242253, Phoenix Contact

Coupler connector, straight, Screw locking mechanism, M23, number of positions: 12, contact connection type: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 5 mm ... 13.2 mm, number of positions: 12, connection method: Crimp connection, series: RF, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 5 to 13.2 mm
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes