1176282 | Phoenix Contact
Plug, 1 pole, crimp connection, straight, 1176282
Order No.: 64P4999
EAN: 4063151207809
MPN:
1176282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5414 € *
Available in 10 days: 2,595 pcs. - if ordered today
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.4466 €
25 pcs.
13.2923 €
50 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1176282, Phoenix Contact
Connector, Range of articles: BPC, color: black, number of positions: 1, min. conductor cross section: 35 mm², max. conductor cross section: 35 mm², rated voltage: 1500, rated current: 160 A, Connection method: Crimp, Contact connection type: Pin.
Features
- Safety lock
- Mismatching and short circuit proof
- Touch-proof
- Foolproof mechanism installed
- 360° free rotation and flexible wiring
- Patented design, with 3 proofs and one rotation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 35 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | nickel-plated/silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |