1088692 | Phoenix Contact
Panel feed through, 5 pole, push-in, push-turn, straight, 1088692
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0773 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
14.1372 €
50 pcs.
13.3042 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1088692, Phoenix Contact
Panel feed-through for connectors, connection method: Push-in connection, number of positions: 4+PE, M25, Socket, 0.5 mm² - 2.5 mm², 600 V, 17.5 A, PA, gray, coding: P.
Features
- Easy distribution of power, as components are plugged directly
- Simple, time-saving wiring in the field with Push-Lock connection
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
- Secure, tool-free locking even in particularly difficult installation situations
- Fast commissioning with preassembled cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | push-in | |
| Type of locking | push-turn | |
| Assembly | front mounting | |
| contact surface | nickel-plated/silver-plated/tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |