1088690 | Phoenix Contact
Panel feed through, 3 pole, push-in, push-turn, straight, 1088690
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0555 € *
Available in 5 Days: 179 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
10 pcs.
9.4248 €
50 pcs.
8.8774 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1088690, Phoenix Contact
Panel feed-through for connectors, connection method: Push-in connection, number of positions: 2+PE, M25, Socket, 0.5 mm² - 2.5 mm², 500 V, 20 A, PA, light gray, coding: P.
Features
- Easy distribution of power, as components are plugged directly
- Simple, time-saving wiring in the field with Push-Lock connection
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
- Secure, tool-free locking even in particularly difficult installation situations
- Fast commissioning with preassembled cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | push-in | |
| Type of locking | push-turn | |
| Assembly | front mounting | |
| contact surface | nickel-plated/silver-plated/tin-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |