1088684 | Phoenix Contact

Panel feed through, 3 pole, push-in, push-turn, straight, 1088684

Order No.: 61P7092
EAN: 4055626890999
MPN:
1088684
IPD W 3P2,5 F M25 BK
Series: IPD
1088684 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8052 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
10.1269 €
50 pcs.
9.5438 €
100 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, 1088684, Phoenix Contact

Panel feed-through for connectors, connection method: Push-in connection, number of positions: 2+PE, M25, Socket, 0.5 mm² - 2.5 mm², 500 V, 20 A, PA, black, coding: P.

Features

  • Easy distribution of power, as components are plugged directly
  • Simple, time-saving wiring in the field with Push-Lock connection
  • Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
  • Secure, tool-free locking even in particularly difficult installation situations
  • Fast commissioning with preassembled cable assemblies
Technical specifications
Filter Property Value
Version panel feed through
Cable cross-section 0.5-2.5 mm²
Pin number 3 pole
Orientation straight
Contact connection push-in
Type of locking push-turn
Assembly front mounting
contact surface nickel-plated/silver-plated/tin-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No