1088673 | Phoenix Contact

Jack, 2 pole + PE, push-in, straight, 1088673

Order No.: 62P0237
EAN: 4055626890906
MPN:
1088673
IPD P 3P2,5 F GY
Series: IPD
1088673 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6620 € *
Available in 5 Days: 474 pcs. - if ordered today
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.9361 €
50 pcs.
10.2935 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1088673, Phoenix Contact

Installation connector, Push-lock connection, Socket.

Features

  • Easy distribution of power, as components are plugged directly
  • Simple, time-saving wiring in the field with Push-Lock connection
  • Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
  • Secure, tool-free locking even in particularly difficult installation situations
  • Fast commissioning with preassembled cable assemblies
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.5-2.5 mm²
Pin number 2 pole + PE
Orientation straight
Contact connection push-in
Cable diameter 6 to 13 mm
Assembly panel mounting
contact surface nickel-plated/silver-plated/tin-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes