2986960 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 5 A, 250 V (DC), 250 V (AC), 2986960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.9129 € *
Available in 5 Days: 1,073 pcs. - if ordered today
Safety relay, 2986960, Phoenix Contact
Safe coupling relay for SIL 3 high and low demand applications, Connects digital output signals to the I/O, 2 enabling current paths, 1 signal contact, Module for safe state off applications, Integrated test pulse filter, Plug-in screw connection, Width: 17.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1250 VA | |
| Connection | screw connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |