2981800 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 500 Ω, 6 A, 250 V (DC), 250 V (AC), 2981800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.4693 € *
Available in 5 Days: 964 pcs. - if ordered today
Safety relay, 2981800, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Automatic or manual activation, 2 N/O contacts with a dropout delay of 0.1 to 30 s, Plug-in screw connection terminal block.
Features
- Manually monitored and automatic activation
- For emergency stop and safety door monitoring, plus evaluation of light grids
- Protective labels to prevent manipulation of the set time (PSR-ESD-300) or electronic protection against manipulation (PSR-ESD-30)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |