2901430 | Phoenix Contact
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2901430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.2086 € *
Available in 5 Days: 10 pcs. - if ordered today
Safety relay, 2901430, Phoenix Contact
Safety relay for emergency stop and safety door up to SIL 1, SIL CL 1, Cat. 1, PL c, Depending on the application up to SIL 3, SIL CL 3, Cat. 4, PL e, Single-channel operation, 3 enabling current paths, Nominal input voltage of 230 V AC/DC, Plug-in screw terminal blocks, Basic insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 230 V | |
| Coil resistance | 50 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |