2901428 | Phoenix Contact
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2901428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.3252 € *
Available in 5 Days: 181 pcs. - if ordered today
Safety relay, 2901428, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Single-or two-channel operation, 3 enabling current paths, Nominal input voltage: 230 V AC/DC, Plug-in screw terminal blocks.
Features
- Manually monitored and automatic activation in a single device
- Basic insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 230 V | |
| Coil resistance | 50 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |