1664038 | Phoenix Contact

Socket, RJ45, 8 pole, solder connection, through hole, 1664038

Order No.: 64P5424
EAN: 4067923204041
MPN:
1664038
Series: RJ45 MAGNETICS
1664038 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
851.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
5.6763 €

RJ45 PCB connector, 1664038, Phoenix Contact

RJ45 PCB connector, number of positions: 8, 1 Gbps.

Features

  • Simplified Ethernet design process thanks to integrated filtering
  • Reduced PCB complexity and reduced EMC risks
  • Automated processing thanks to reflow solderability
  • Equipped for demanding areas of application thanks to industrial design
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No