1664013 | Phoenix Contact

Socket, RJ45, 8 pole, solder connection, through hole, 1664013

Order No.: 64P5404
EAN: 4067923204256
MPN:
1664013
Series: RJ45 MAGNETICS
1664013 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Available in 10 days: 150 pcs. - if ordered today
Total Price:
903.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
6.0214 €

RJ45 PCB connector, 1664013, Phoenix Contact

RJ45 PCB connector, number of positions: 8, 1 Gbps.

Features

  • Simplified Ethernet design process thanks to integrated filtering
  • Reduced PCB complexity and reduced EMC risks
  • Automated processing thanks to reflow solderability
  • Equipped for demanding areas of application thanks to industrial design
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes