1663976 | Phoenix Contact
Socket, RJ45, 8 pole, solder connection, through hole, 1663976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 15 Weeks
RJ45 PCB connector, 1663976, Phoenix Contact
RJ45 PCB connector, number of positions: 8, 100 Mbps.
Features
- Simplified Ethernet design process thanks to integrated filtering
- Reduced PCB complexity and reduced EMC risks
- Automated processing thanks to reflow solderability
- Equipped for demanding areas of application thanks to industrial design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |