1663959 | Phoenix Contact

Socket, RJ45, 8 pole, solder connection, through hole, 1663959

Order No.: 64P5261
EAN: 4067923203839
MPN:
1663959
Series: RJ45 MAGNETICS
1663959 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,024.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
3.7961 €

RJ45 PCB connector, 1663959, Phoenix Contact

RJ45 PCB connector, number of positions: 8, 100 Mbps.

Features

  • Simplified Ethernet design process thanks to integrated filtering
  • Reduced PCB complexity and reduced EMC risks
  • Automated processing thanks to reflow solderability
  • Equipped for demanding areas of application thanks to industrial design
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No