1056553 | Phoenix Contact
PC device marker, (L x W) 17.4 x 26.65 mm, silver, sheet, 1056553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Available in 10 days: 1,100 pcs. - if ordered today
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.6870 €
50 pcs.
8.1396 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic label, 1056553, Phoenix Contact
Plastic label, Sheet, silver, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: adhesive, text field height: 17.5 mm, text field width: 27 mm.
Features
- The UCT4-EM(L)P- device markers are suitable for gluing into or latching into the SIEMENS SIRIUS ACT 3SU- button series marker carriers
- The markers, which are supplied in uniform sheets, can be marked quickly, easily, and precisely using the card printers
- The sheets provide additional space for project information and function text that can be helpful during further assembly
- The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | sheet | |
| Suitable for | machinery, systems, electrical equipment and components | |
| Colour | silver | |
| Material | PC | |
| Length | 17.4 mm | |
| Width | 26.65 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |