1056543 | Phoenix Contact

PC device marker, (L x W) 12.4 x 26.65 mm, white, sheet, 1056543

Order No.: 15L3056
EAN: 4055626697321
MPN:
1056543
UCT4-EMLP (27X12,5)
Series: UCT4-EMLP
1056543 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1572 € *
Available in 5 Days: 170 pcs. - if ordered today
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1572 €
10 pcs.
5.7467 €
50 pcs.
5.3875 €
100 pcs.
5.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic label, 1056543, Phoenix Contact

Plastic label, Sheet, white, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: adhesive, text field height: 12.5 mm, text field width: 27 mm.

Features

  • The UCT4-EM(L)P- device markers are suitable for gluing into or latching into the SIEMENS SIRIUS ACT 3SU- button series marker carriers
  • The markers, which are supplied in uniform sheets, can be marked quickly, easily, and precisely using the card printers
  • The sheets provide additional space for project information and function text that can be helpful during further assembly
  • The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
Filter Property Value
Version device marker
Packaging sheet
Suitable for machinery, systems, electrical equipment and components
Colour white
Material PC
Length 12.4 mm
Width 26.65 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No