0831020 | Phoenix Contact

PA device marker, (L x W) 38 x 110 mm, white, sheet with 1 pcs, 0831020

Order No.: 15L3054
EAN: 4046356940498
MPN:
0831020
UC-PMLP (110X38)
Series: UC-PMLP
0831020 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Available in 5 Days: 1,390 pcs. - if ordered today
Total Price:
76.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.6993 €

Plastic label, 0831020, Phoenix Contact

Plastic label, Sheet, white, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, Number of individual labels: 1, text field height: 38 mm, text field width: 110 mm.

Features

  • The UC-PMLP - plant identification family includes self-adhesive plant markers with excellent adhesive strength
  • The wide temperature range means that the labels can be used in control cabinets as well as the field
  • The sheets provide space for including function texts
  • The format automatically ensures printing with a high degree of positioning accuracy
Technical specifications
Filter Property Value
Version device marker
Packaging sheet
Suitable for machinery, systems, electrical equipment and components
Colour white
Material PA
Length 38 mm
Width 110 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No