0828094 | Phoenix Contact
PA device marker, (L x W) 9 x 11 mm, silver, sheet with 10 pcs, 0828094
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4455 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4455 €
10 pcs.
4.1491 €
50 pcs.
3.8898 €
100 pcs.
3.6610 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic label, 0828094, Phoenix Contact
Plastic label, Sheet, silver, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, Number of individual labels: 10, text field height: 9 mm, text field width: 11 mm.
Features
- The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing system
- The UC-EMLP - UniCard marking range includes self-adhesive device markers with good adhesive properties
- The sheets provide additional space for project information and function text that can be helpful during further assembly
- The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | sheet | |
| Suitable for | machinery, systems, electrical equipment and components | |
| Colour | silver | |
| Material | PA | |
| Length | 9 mm | |
| Width | 11 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |