0825465 | Phoenix Contact

PA device marker, (L x W) 21.9 x 21.9 mm, silver, sheet with 6 pcs, 0825465

Order No.: 15L3017
EAN: 4046356364553
MPN:
0825465
UC-EMLP (22X22) SR
Series: UC-EMLP
0825465 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9028 € *
Available in 5 Days: 790 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5815 €
50 pcs.
4.2959 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic label, 0825465, Phoenix Contact

Plastic label, Sheet, silver, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, Number of individual labels: 6, text field height: 22 mm, text field width: 22 mm.

Features

  • The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing system
  • The UC-EMLP - UniCard marking range includes self-adhesive device markers with good adhesive properties
  • The sheets provide additional space for project information and function text that can be helpful during further assembly
  • The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
Filter Property Value
Version device marker
Packaging sheet
Suitable for machinery, systems, electrical equipment and components
Colour silver
Material PA
Length 21.9 mm
Width 21.9 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 6
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No