0828088 | Phoenix Contact

PA device marker, (L x W) 15 x 60 mm, silver, sheet with 4 pcs, 0828088

Order No.: 15L3047
EAN: 4046356471367
MPN:
0828088
UC-EMLP (60X15) SR
Series: UC-EMLP
0828088 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
31.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.1059 €

Plastic label, 0828088, Phoenix Contact

Plastic label, Sheet, silver, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, Number of individual labels: 4, text field height: 15 mm, text field width: 60 mm.

Features

  • The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing system
  • The UC-EMLP - UniCard marking range includes self-adhesive device markers with good adhesive properties
  • The sheets provide additional space for project information and function text that can be helpful during further assembly
  • The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
Filter Property Value
Version device marker
Packaging sheet
Suitable for machinery, systems, electrical equipment and components
Colour silver
Material PA
Length 15 mm
Width 60 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 4
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No