0825464 | Phoenix Contact
PA device marker, (L x W) 21.9 x 21.9 mm, yellow, sheet with 6 pcs, 0825464
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5432 € *
Available in 5 Days: 620 pcs. - if ordered today
Total Price:
4.54 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5432 €
10 pcs.
4.2404 €
50 pcs.
3.9753 €
100 pcs.
3.7415 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic label, 0825464, Phoenix Contact
Plastic label, Sheet, yellow, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, Number of individual labels: 6, text field height: 22 mm, text field width: 22 mm.
Features
- The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing system
- The UC-EMLP - UniCard marking range includes self-adhesive device markers with good adhesive properties
- The sheets provide additional space for project information and function text that can be helpful during further assembly
- The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | sheet | |
| Suitable for | machinery, systems, electrical equipment and components | |
| Colour | yellow | |
| Material | PA | |
| Length | 21.9 mm | |
| Width | 21.9 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C | |
| Number of labels | 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |