0803878 | Phoenix Contact

PVC device marker, (L x W) 47.5 x 46 mm, white, carrier card with 4 pcs, 0803878

Order No.: 15L3162
EAN: 4055626173375
MPN:
0803878
US-EMLP-HA 30 (45X10)
Series: US-EMLP-HA
0803878 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6463 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6463 €
10 pcs.
9.9365 €
50 pcs.
9.3155 €
100 pcs.
8.7675 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic label, 0803878, Phoenix Contact

Plastic label, with bore hole, Card, white, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 4, text field height: 10 mm, text field width: 45 mm.

Technical specifications
Filter Property Value
Version device marker
Packaging carrier card
Suitable for machinery, systems, electrical equipment and components
Colour white
Material PVC
Length 47.5 mm
Width 46 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 4
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No