0803876 | Phoenix Contact
PVC device marker, (L x W) 39.5 x 30 mm, white, carrier card with 6 pcs, 0803876
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4954 € *
Available in 5 Days: 310 pcs. - if ordered today
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.7338 €
50 pcs.
10.0555 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic label, 0803876, Phoenix Contact
Plastic label, with bore hole, Card, white, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 6, text field height: 18 mm, text field width: 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | carrier card | |
| Suitable for | machinery, systems, electrical equipment and components | |
| Colour | white | |
| Material | PVC | |
| Length | 39.5 mm | |
| Width | 30 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |