0803224 | Phoenix Contact

PA device marker, (L x W) 21.9 x 21.9 mm, white, sheet with 6 pcs, 0803224

Order No.: 15L3019
EAN: 4046356938365
MPN:
0803224
UC-EMLP (22X22)-EX
Series: UC-EMLP
0803224 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4644 € *
Available in 5 Days: 180 pcs. - if ordered today
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4644 €
10 pcs.
5.1001 €
50 pcs.
4.7814 €
100 pcs.
4.5001 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic label, 0803224, Phoenix Contact

Plastic label, Sheet, white, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, Number of individual labels: 6, text field height: 22 mm, text field width: 22 mm.

Features

  • The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing system
  • The UC-EMLP -EX self-adhesive device markers have been specifically developed for marking various types of equipment in the Ex area
  • The format automatically ensures printing with a high degree of positioning accuracy
  • The wide temperature range means that the labels can be used in control cabinets as well as the field
  • The sheets provide space for including function texts
  • The marking requirements in terms of legibility, adhesion, and wipe resistance in potentially explosive areas (ATEX), according to IEC/EN 60079-0, can also be ensured following storage in typical gas atmospheres.
  • These labels meet the requirements for wipe resistance in accordance with DIN EN 61010-1 against aggressive media such as acetone, ethanol, and MEK
  • Thanks to the special surface and adhesive, the marker meets the demanding requirements of process engineering
Technical specifications
Filter Property Value
Version device marker
Packaging sheet
Suitable for machinery, systems, electrical equipment and components
Colour white
Material PA
Length 21.9 mm
Width 21.9 mm
min. temperature resistance -40 °C
max. thermal resistance 90 °C
Number of labels 6
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No