1252470 | Phoenix Contact
Grommet housing, size B16, PA, clip locking, IP54, 1252470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.3017 € *
Available in 10 days: 29 pcs. - if ordered today
Total Price:
49.30 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3017 €
5 pcs.
47.1240 €
10 pcs.
45.1367 €
25 pcs.
43.3041 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1252470, Phoenix Contact
Sleeve housing B16, for double locking latch, material: PA, straight, height: 99.5 mm, cable gland: none, Adapter sleeve for the CES cable entry system, Can be optimally combined with modular contact inserts.
Features
- Labeling option using 9 x 20 mm marking label
- Simple assembly of multiple cables in a HEAVYCON housing
- Halogen-free plastic
- Marking label can be attached
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | PA | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |