1082602 | Phoenix Contact

Surface mount housing, size B16, die-cast aluminum, 2 x M40, angled, bar lock, IP66, 1082602

Order No.: 62P2136
EAN: 4055626816388
MPN:
1082602
HC-STA-B16-SHWD-2SSM40-ELC-AL
Series: HC-STA
1082602 Phoenix Contact Housings for HDC Connectors Image 1
1082602 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2847 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.28 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2847 €
10 pcs.
30.2974 €
25 pcs.
28.5481 €
50 pcs.
26.9773 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1082602, Phoenix Contact

Surface mounting housing B16, with double locking latch, material: Die-cast aluminum, salt water resistant, cable outlets: 2, lateral, 2x M40, height: 84.7 mm, cable gland: none, Standard.

Features

  • Good shielding in the event of electromagnetic interference
Technical specifications
Filter Property Value
Version surface mount housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet 2 x M40, angled
Type of locking bar lock
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes