1082586 | Phoenix Contact
Surface mount housing, size B16, die-cast aluminum, 2 x M25, angled, bar lock, IP66, 1082586
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2605 € *
Available in 5 Days: 91 pcs. - if ordered today
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
10 pcs.
31.2137 €
25 pcs.
29.4049 €
50 pcs.
27.7984 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1082586, Phoenix Contact
Surface mounting housing B16, with single locking latch, material: Die-cast aluminum, salt water resistant, cable outlets: 2, lateral, 2x M25, height: 84.7 mm, cable gland: none, Standard.
Features
- Good shielding in the event of electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | bar lock | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |