1082577 | Phoenix Contact
Surface mount housing, size B6, die-cast aluminum, 2 x M40, angled, bar lock, IP66, 1082577
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1411 € *
Available in 10 days: 86 pcs. - if ordered today
Total Price:
34.14 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1411 €
10 pcs.
32.0348 €
25 pcs.
30.1784 €
50 pcs.
28.5243 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1082577, Phoenix Contact
Surface mounting housing B6, with single locking latch, material: Die-cast aluminum, salt water resistant, protective cover material: PC, cable outlets: 2, lateral, 2x M40, height: 74.8 mm, cable gland: none, protective cover: yes, Standard.
Features
- Good shielding in the event of electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | B6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, angled | |
| Type of locking | bar lock | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |