1082552 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, 1 x M50, straight, clip locking, IP66, 1082552

Order No.: 62P2161
EAN: 4055626815053
MPN:
1082552
HC-STA-B16-HHFD-1TTM50-EL-AL
Series: HC-STA
1082552 Phoenix Contact Housings for HDC Connectors Image 1
1082552 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.6837 € *
Available in 5 Days: 87 pcs. - if ordered today
Total Price:
46.68 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6837 €
5 pcs.
44.6250 €
10 pcs.
42.7448 €
25 pcs.
41.0074 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1082552, Phoenix Contact

Sleeve housing B16, for double locking latch, material: Die-cast aluminum, salt water resistant, cable outlets: 1, straight, 1x M50, height: 110.8 mm, cable gland: none, Standard.

Features

  • Good shielding in the event of electromagnetic interference
Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet 1 x M50, straight
Type of locking clip locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes