1012581 | Phoenix Contact
Grommet housing, size COM, PA, 1 x M25, angled, longitudinal bow locking, IP66, 1012581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4843 € *
Available in 5 Days: 409 pcs. - if ordered today
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.8893 €
50 pcs.
8.3657 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1012581, Phoenix Contact
Sleeve housing COM, for single locking latch, material: PA, cable outlets: 1, lateral, 1x M25, height: 84 mm, cable gland: with, Standard.
Features
- Lower costs than metal version
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | COM | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |