1012520 | Phoenix Contact

Grommet housing, size COM, PA, 1 x M25, straight, longitudinal bow locking, IP66, 1012520

Order No.: 62P2214
EAN: 4055626490229
MPN:
1012520
HC-COM-HHFS-1TGM25-PL-BK
Series: HC-COM
1012520 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Available in 5 Days: 951 pcs. - if ordered today
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.8893 €
50 pcs.
8.3657 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1012520, Phoenix Contact

Sleeve housing COM, for single locking latch, material: PA, cable outlets: 1, straight, 1x M25, height: 84 mm, cable gland: with, Standard.

Features

  • Lower costs than metal version
  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version grommet housing
Shell size COM
Shell Material PA
Cable Outlet 1 x M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes