2203458 | Phoenix Contact

PC enclosure, (L x W x H) 67 x 237 x 195 mm, black (RAL 9005), IP40, 2203458

Order No.: 64P1749
EAN: 4055626403441
MPN:
2203458
UCS 237-195-H-CCD 9005
Series: UCS
2203458 Phoenix Contact General Purpose Enclosures Image 1
2203458 Phoenix Contact General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.9561 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.9561 €

Universal housing, 2203458, Phoenix Contact

Complete housing for PCBs, Fixed to the corner inlays, Includes housing half shells, Side panels closed, Corner inlays with PCB attachment, Screws for housing and PCB attachment, Black housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Filter Property Value
Material PC
Length 67 mm
Width 237 mm
Height 195 mm
Colour black
RAL number 9005
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes