2203447 | Phoenix Contact

PC enclosure, (L x W x H) 47 x 145 x 125 mm, light gray (RAL 7035), IP40, 2203447

Order No.: 64P1728
EAN: 4055626403359
MPN:
2203447
UCS 145-125-F-CCD 7035
Series: UCS
2203447 Phoenix Contact General Purpose Enclosures Image 1
2203447 Phoenix Contact General Purpose Enclosures Image 2
2203447 Phoenix Contact General Purpose Enclosures Image 3
2203447 Phoenix Contact General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.0629 € *
Available in 10 days: 64 pcs. - if ordered today
Total Price:
51.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.0629 €

Universal housing, 2203447, Phoenix Contact

Complete housing for PCBs, Fixed to the corner inlays, Includes housing half shells, Side panels closed, Corner inlays with PCB attachment, Screws for housing and PCB attachment, Light gray housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Filter Property Value
Material PC
Length 47 mm
Width 145 mm
Height 125 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes