2203445 | Phoenix Contact
PC enclosure, (L x W x H) 67 x 125 x 87 mm, light gray (RAL 7035), IP40, 2203445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5421 € *
Standard delivery time from the manufacturer is: 3 Weeks
Universal housing, 2203445, Phoenix Contact
Complete housing for PCBs, Fixed to the corner inlays, Includes housing half shells, Side panels closed, Corner inlays with PCB attachment, Screws for housing and PCB attachment, Light gray housing with turquoise blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 67 mm | |
| Width | 125 mm | |
| Height | 87 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |