2203329 | Phoenix Contact
PC enclosure, (L x W x H) 47 x 125 x 87 mm, black (RAL 9005), IP40, 2203329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2331 € *
Standard delivery time from the manufacturer is: 2 Weeks
Universal housing, 2203329, Phoenix Contact
Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Housing: black with turquoise blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 47 mm | |
| Width | 125 mm | |
| Height | 87 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |