2203444 | Phoenix Contact
PC enclosure, (L x W x H) 47 x 125 x 87 mm, black (RAL 9005), IP40, 2203444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4723 € *
Available in 5 Days: 7 pcs. - if ordered today
Universal housing, 2203444, Phoenix Contact
Complete housing for PCBs, Fixed to the corner inlays, Includes housing half shells, Side panels closed, Corner inlays with PCB attachment, Screws for housing and PCB attachment, Black housing with turquoise blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 47 mm | |
| Width | 125 mm | |
| Height | 87 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |