2203330 | Phoenix Contact

PC enclosure, (L x W x H) 67 x 125 x 87 mm, black (RAL 9005), IP40, 2203330

Order No.: 64P1727
EAN: 4055626404424
MPN:
2203330
UCS 125-87-H-GD 9005
Series: UCS
2203330 Phoenix Contact General Purpose Enclosures Image 1
2203330 Phoenix Contact General Purpose Enclosures Image 2
2203330 Phoenix Contact General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5421 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
43.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.5421 €

Universal housing, 2203330, Phoenix Contact

Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Housing: black with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Filter Property Value
Material PC
Length 67 mm
Width 125 mm
Height 87 mm
Colour black
RAL number 9005
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes